Cart

TCQU107M025R0070E

AVX TCQU107M025R0070E

image shown is a representation only

AVX

TC 100uF 25V 20% U 70mOhm Autom
Supplier: AVX
Matchcode: TC100U25VUPOLY
Rutronik No.: KTA8172
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
Soon available
2.73 $
1,092.00 $

Prices

400 2.73 $
800 2.59 $
1,200 2.57 $
1,600 2.44 $

Parameter

C(N)
100µ F
U(N)
25 V
Case code
U
ESR
0.070 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
250 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7361
Dissip.factor
0.12
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
6.1 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?