Cart

TCQD337M006R0025E

AVX TCQD337M006R0025E

image shown is a representation only

AVX

TC 330uF 6,3V 20% D 25mOhm Auto
Supplier: AVX
Matchcode: TC330U6,3VDPOLY
Rutronik No.: KTA8162
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
In Stock
0.6678 $
333.90 $

Prices

500 0.6678 $
1,000 0.6344 $
1,500 0.6289 $
2,500 0.6233 $
3,000 0.5955 $

Parameter

C(N)
330µ F
U(N)
6.3 V
Case code
D
ESR
0.025 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
198 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?