Cart

TCQD337M004R0025E

AVX TCQD337M004R0025E

image shown is a representation only

AVX

TC 330uF 4V 20% D 25mOhm Autom.
Supplier: AVX
Matchcode: TC330U4,0VDPOLY
Rutronik No.: KTA8151
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.992 $
496.00 $

Prices

500 0.992 $
1,000 0.9424 $
1,500 0.9342 $
2,000 0.9259 $
3,000 0.8846 $

Parameter

C(N)
330µ F
U(N)
4 V
Case code
D
ESR
0.025 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
132 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?