Cart

TCQD156M025R0070

AVX TCQD156M025R0070

image shown is a representation only

AVX

TC 15uF 25V 20% D 70mOhm Autom
Supplier: AVX
Matchcode: TC15U25VDPOLY
Rutronik No.: KTA7861
Unit Pack: 500
MOQ: 2500
Packaging: REEL BLI
On request
0.4654 $
1,163.50 $

Parameter

C(N)
15µ F
U(N)
25 V
Case code
D
ESR
0.07 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
37.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?