Cart

TCQD107M010R0025

AVX TCQD107M010R0025

image shown is a representation only

AVX

TC 100uF 10V 20% D 25mOhm Autom
Supplier: AVX
Matchcode: TC100U10VDPOLY
Rutronik No.: KTA7859
Unit Pack: 500
MOQ: 2500
Packaging: REEL BLI
On request
0.506 $
1,265.00 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
D
ESR
0.025 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
100 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?