Cart

TCQB336M006R0070E

AVX TCQB336M006R0070E

image shown is a representation only

AVX

TC 33uF 6,3V 20% B 70mOhm Auto
Supplier: AVX
Matchcode: TC33U6,3VBPOLY
Rutronik No.: KTA8159
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.2882 $
576.40 $

Prices

2,000 0.2882 $
4,000 0.2738 $
6,000 0.2714 $
8,000 0.269 $
10,000 0.257 $

Parameter

C(N)
33µ F
U(N)
6.3 V
Case code
B
ESR
0.070 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
19.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?