Cart

TCNS157M006R0250

AVX TCNS157M006R0250

image shown is a representation only

AVX

TC 150uF 6,3V 20% CaseS 250mOhm
Supplier: AVX
Matchcode: TC150U6,3VSPOLY
Rutronik No.: KTA7881
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.3913 $
978.25 $

Prices

2,500 0.3913 $
5,000 0.3522 $
7,500 0.3489 $
10,000 0.3392 $

Parameter

C(N)
150µ F
U(N)
6.3 V
Case code
S
ESR
0.25 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
90 µA
T(A)min
-55 °C
T(A)max
85 °C
EIA code
3216
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.2 mm
Width
1.6 mm
Height
1.2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?