Cart

TCN4337M016R0070

AVX TCN4337M016R0070

image shown is a representation only

AVX

TC 330uF 16V 20% Case4 70mOhm
Supplier: AVX
Matchcode: TC330U16V4POLY
Rutronik No.: KTA8037
Unit Pack: 800
MOQ: 800
Packaging: REEL BLI
On request
2.62 $
2,096.00 $

Prices

800 2.62 $
1,600 2.34 $
2,400 2.27 $

Parameter

C(N)
330µ F
U(N)
16 V
Case code
4
ESR
0.07 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
528 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7361
Dissip.factor
0.2
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
6.1 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?