Cart

TCN4107M035R0100

AVX TCN4107M035R0100

image shown is a representation only

AVX

TC 100uF 35V 20% Case4 100mOhm
Supplier: AVX
Matchcode: TC100U35V4POLY
Rutronik No.: KTA8041
Unit Pack: 800
MOQ: 800
Packaging: REEL BLI
On request
3.00 $
2,400.00 $

Prices

800 3.00 $
1,600 2.67 $

Parameter

C(N)
100µ F
U(N)
35 V
Case code
4
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
350 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7361
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
6.1 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?