Cart

TCN3107M025R0070

AVX TCN3107M025R0070

image shown is a representation only

AVX

TC 100uF 25V 20% Case 3 70mOhm
Supplier: AVX
Matchcode: TC100U25V3POLY
Rutronik No.: KTA7883
Unit Pack: 800
MOQ: 800
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
2.39 $
1,912.00 $

Prices

800 2.39 $
1,600 2.35 $
3,200 2.29 $

Parameter

C(N)
100µ F
U(N)
25 V
Case code
3
ESR
0.07 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
250 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7361
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
6.1 mm
Height
1.5 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?