Cart

TCME108M004R0010

AVX TCME108M004R0010

image shown is a representation only

AVX

TC 1000uF 4,0V 20% CaseE 10mOhm
Supplier: AVX
Matchcode: TC1000U4,0VEPOLY
Rutronik No.: KTA7544
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
2.82 $
1,128.00 $

Prices

400 2.82 $
800 2.78 $
1,600 2.75 $
2,400 2.73 $

Parameter

C(N)
1000µ F
U(N)
4 V
Case code
E
ESR
0.01 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
400 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?