Cart

TCJY686M010R0055

AVX TCJY686M010R0055

image shown is a representation only

AVX

TC 68uF 10V 20% Case Y 55mOhm
Supplier: AVX
Matchcode: TC68U10VYPOLY
Rutronik No.: KTA7557
Unit Pack: 1000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.46 $
920.00 $

Prices

2,000 0.46 $
4,000 0.4483 $

Parameter

C(N)
68µ F
U(N)
10 V
Case code
Y
ESR
0.055 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
68 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?