Cart

TCJY477M002R0015

AVX TCJY477M002R0015

image shown is a representation only

AVX

TC 470uF 2,5V 20% Case Y 15mOhm
Supplier: AVX
Matchcode: TC470U2,5VYPOLY
Rutronik No.: KTA8013
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.8785 $
878.50 $

Prices

1,000 0.8785 $
2,000 0.7907 $
3,000 0.7834 $
4,000 0.7614 $

Parameter

C(N)
470µ F
U(N)
2.5 V
Case code
Y
ESR
0.015 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
117.5 µA
T(A)min
-55 °C
T(A)max
85 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?