Cart

TCJY476M016R0045

AVX TCJY476M016R0045

image shown is a representation only

AVX

TC 47uF 16V 20% Case Y 45mOhm
Supplier: AVX
Matchcode: TC47U16VYPOLY
Rutronik No.: KTA7549
Unit Pack: 1000
MOQ: 2000
Packaging: REEL BLI
On request
0.3892 $
778.40 $

Prices

2,000 0.3892 $
4,000 0.3856 $
6,000 0.3748 $

Parameter

C(N)
47µ F
U(N)
16 V
Case code
Y
ESR
0.045 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
75.2 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?