Cart

TCJY336M025R0100

AVX TCJY336M025R0100

image shown is a representation only

AVX

TC 33uF 25V 20% Case Y 100mOhm
Supplier: AVX
Matchcode: TC33U25VYPOLY
Rutronik No.: KTA8135
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.45 $
450.00 $

Prices

1,000 0.45 $
2,000 0.4033 $
3,000 0.3996 $
5,000 0.3959 $
6,000 0.3884 $

Parameter

C(N)
33µ F
U(N)
25 V
Case code
Y
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
82.5 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?