TCJY227M010R0025E

image shown is a representation only
Supplier: AVX
Matchcode: TC220U10VYPOLY
Rutronik No.: KTA7733
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
Parameter
- C(N)
- 220µ F
- U(N)
- 10 V
- Case code
- Y
- ESR
- 0.025 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 220 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 7343
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 2 mm
- Range
- LOWESR
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 23 weeks