Cart

TCJY227M010R0015

AVX TCJY227M010R0015

image shown is a representation only

AVX

TC 220uF 10V 20% Case Y 15mOhm
Supplier: AVX
Matchcode: TC220U10VYPOLY
Rutronik No.: KTA7879
Unit Pack: 1000
MOQ: 5000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.7326 $
3,663.00 $

Parameter

C(N)
220µ F
U(N)
10 V
Case code
Y
ESR
0.015 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
220 µA
T(A)min
-55 °C
T(A)max
85 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?