Cart

TCJY106M035R0070

AVX TCJY106M035R0070

image shown is a representation only

AVX

TC 10uF 35V 20% Case Y 70mOhm
Supplier: AVX
Matchcode: TC10U35VYPOLY
Rutronik No.: KTA7546
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.6945 $
694.50 $

Prices

1,000 0.6945 $
2,000 0.625 $
3,000 0.6192 $
4,000 0.6134 $
5,000 0.6019 $

Parameter

C(N)
10µ F
U(N)
35 V
Case code
Y
ESR
0.07 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
35 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?