Cart

TCJT336M006R0150

AVX TCJT336M006R0150

image shown is a representation only

AVX

TC 33uF 6,3V 20% Case T 150mOhm
Supplier: AVX
Matchcode: TC33U6,3VTPOLY
Rutronik No.: KTA8157
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.2404 $
601.00 $

Prices

2,500 0.2404 $
5,000 0.2164 $
7,500 0.2144 $
10,000 0.2124 $
12,500 0.2084 $

Parameter

C(N)
33µ F
U(N)
6.3 V
Case code
T
ESR
0.15 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
19.8 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
3528
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?