Cart

TCJN106M006R0200E

AVX TCJN106M006R0200E

image shown is a representation only

AVX

TC 10uF 6,3V 20% Case N 200mOhm
Supplier: AVX
Matchcode: TC10U16VAPOLY
Rutronik No.: KTA8116
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.4643 $
1,392.90 $

Prices

3,000 0.4643 $
6,000 0.4178 $
9,000 0.4101 $
12,000 0.4024 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
N
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
6 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
2012
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2.05 mm
Width
1.3 mm
Height
1 mm
Range
POLYMER
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?