Cart

TCJN106M006R0200

AVX TCJN106M006R0200

image shown is a representation only

AVX

TC 10uF 6,3V 20% Case N 200mOhm
Supplier: AVX
Matchcode: TC10U16VAPOLY
Rutronik No.: KTA8137
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.2142 $
642.60 $

Prices

3,000 0.2142 $
6,000 0.1927 $
9,000 0.191 $
12,000 0.1892 $
15,000 0.1856 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
N
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2012
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
2.05 mm
Width
1.3 mm
Height
1 mm
Range
POLYMER
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?