Cart

TCJE686M020R0045

AVX TCJE686M020R0045

image shown is a representation only

AVX

TC 68uF 20V 20% Case E 45mOhm
Supplier: AVX
Matchcode: TC68U20VEPOLY
Rutronik No.: KTA7332
Unit Pack: 400
MOQ: 800
Packaging: REEL BLI
On request
1.1287 $
902.96 $

Prices

800 1.1287 $
1,600 1.1182 $
2,400 1.0869 $

Parameter

C(N)
68µ F
U(N)
20 V
Case code
E
ESR
0.045 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
136 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?