Cart

TCJE156M050R0070

AVX TCJE156M050R0070

image shown is a representation only

AVX

TC 15uF 50V 20% Case E 70mOhm
Supplier: AVX
Matchcode: TC15U50VEPOLY
Rutronik No.: KTA7540
Unit Pack: 400
MOQ: 800
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
1,272.00 $

Prices

800 1.59 $
1,600 1.58 $
2,400 1.57 $

Parameter

C(N)
15µ F
U(N)
50 V
Case code
E
ESR
0.07 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
75 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?