- Home
- Passive Components
- Tantalum Capacitors
- KYOCERA AVX Tantalum Capacitors
image shown is a representation only
TC 100uF 25V 20% Case E 80mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC100U25VEPOLY
Rutronik No.:
KTA7541
Unit Pack: 400
MOQ: 1600
Packaging: REEL BLI
- C(N)
-
100µ F
- U(N)
-
25 V
- Case code
-
E
- ESR
-
0.08 Ohm
- Tolerance
-
20 %
- Automotive
-
NO
- Leakage current
-
250 µA
- T(A)min
-
-55 °C
- T(A)max
-
105 °C
- EIA code
-
7343
- Dissip.factor
-
0.06
- ESR at frequen.
-
100 kHz
- ESR at temp.
-
25 °C
- Dielectric
-
POLYMER
- Length
-
7.3 mm
- Width
-
4.3 mm
- Height
-
4.1 mm
- Range
-
LOWESR
- Style
-
CHIP
- Notes
-
DRYPACK
- Packaging
-
REEL BLI
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TC 100uF 25V 20% Case D 55mOhm
Packaging:
REEL BLI
TC 100uF 25V 20% Case D 70mOhm
Packaging:
REEL BLI
TC 100uF 25V 20% Case D 40mOhm
Packaging:
REEL BLI
Topseller
TC 100uF 25V 20% Case D 60mOhm
Packaging:
REEL BLI
Topseller
TC 100uF 25V 20% Case X 60mOhm
Packaging:
REEL BLI
TC 100uF 25V 20% Case X 30mOhm
Packaging:
REEL BLI
TC 100uF 20V 20% Case D 55mOhm
Packaging:
REEL BLI
TC 100uF 10V 20% Case Y 25mOhm
Packaging:
REEL BLI
TC 100uF 16V 20% Case D 50mOhm
Packaging:
REEL BLI
TC 100uF 10V 20% Case Y 45mOhm
Packaging:
REEL BLI
Previous
Next