Cart

TCJD686M020R0055

AVX TCJD686M020R0055

image shown is a representation only

AVX

TC 68uF 20V 20% Case D 55mOhm
Supplier: AVX
Matchcode: TC68U20VDPOLY
Rutronik No.: KTA7329
Unit Pack: 500
MOQ: 2000
Packaging: REEL BLI
On request
0.4396 $
879.20 $

Prices

2,000 0.4396 $
4,000 0.4313 $

Parameter

C(N)
68µ F
U(N)
20 V
Case code
D
ESR
0.055 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
136 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?