Cart

TCJD476M025R0060

AVX TCJD476M025R0060

image shown is a representation only

AVX

TC 47uF 25V 20% Case D 60mOhm
Supplier: AVX
Matchcode: TC47U25VDPOLY
Rutronik No.: KTA7524
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.8729 $
436.45 $

Prices

500 0.8729 $
1,000 0.7856 $
1,500 0.7783 $
2,500 0.7711 $
3,000 0.7565 $

Parameter

C(N)
47µ F
U(N)
25 V
Case code
D
ESR
0.06 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
117.5 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?