Cart

TCJD475M063R0120

AVX TCJD475M063R0120

image shown is a representation only

AVX

TC 4,7uF 63V 20% Case D 120mOhm
Supplier: AVX
Matchcode: TC4,7U63VDPOLY
Rutronik No.: KTA7521
Unit Pack: 500
MOQ: 1000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
1,240.00 $

Prices

1,000 1.24 $
1,500 1.20 $
2,500 1.16 $

Parameter

C(N)
4,7µ F
U(N)
63 V
Case code
D
ESR
0.12 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
29.6 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?