Cart

TCJD227M010R0015

AVX TCJD227M010R0015

image shown is a representation only

AVX

TC 220uF 10V 20% Case D 15mOhm
Supplier: AVX
Matchcode: TC220U10VDPOLY
Rutronik No.: KTA7874
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.607 $
303.50 $

Prices

500 0.607 $
1,000 0.5973 $
1,500 0.5821 $
2,500 0.5618 $

Parameter

C(N)
220µ F
U(N)
10 V
Case code
D
ESR
0.015 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
220 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?