Cart

TCJC685M035R0200

AVX TCJC685M035R0200

image shown is a representation only

AVX

TC 6,8uF 35V 20% Case C 200mOhm
Supplier: AVX
Matchcode: TC6,8U35VCPOLY
Rutronik No.: KTA7574
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.5222 $
261.10 $

Prices

500 0.5222 $
1,000 0.47 $
1,500 0.4656 $
2,000 0.4613 $
2,500 0.4526 $

Parameter

C(N)
6,8µ F
U(N)
35 V
Case code
C
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
23.8 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?