Cart

TCJB336M010R0200

AVX TCJB336M010R0200

image shown is a representation only

AVX

TC 33uF 10V 20% Case B 200mOhm
Supplier: AVX
Matchcode: TC33U10VBPOLY
Rutronik No.: KTA7127
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.2027 $
405.40 $

Prices

2,000 0.2027 $
4,000 0.1825 $
6,000 0.1808 $
10,000 0.1791 $
12,000 0.1757 $

Parameter

C(N)
33µ F
U(N)
10 V
Case code
B
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
33 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?