Cart

TCJB227M002R0070

AVX TCJB227M002R0070

image shown is a representation only

AVX

TC 220uF 2,5V 20% Case B 70mOhm
Supplier: AVX
Matchcode: TC220U2,5VBPOLY
Rutronik No.: KTA7376
Unit Pack: 2000
MOQ: 8000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1915 $
1,532.00 $

Prices

8,000 0.1915 $
10,000 0.1849 $

Parameter

C(N)
220µ F
U(N)
2.5 V
Case code
B
ESR
0.07 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
55 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
3528
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?