Cart

TCJB225M035R0200

AVX TCJB225M035R0200

image shown is a representation only

AVX

TC 2,2uF 35V 20% Case B 200mOhm
Supplier: AVX
Matchcode: TC2,2U20VBPOLY
Rutronik No.: KTA7375
Unit Pack: 2000
MOQ: 8000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2002 $
1,601.60 $

Prices

8,000 0.2002 $
10,000 0.1932 $

Parameter

C(N)
2,2µ F
U(N)
35 V
Case code
B
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
7.7 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?