Cart

TCJB107M006R0045

AVX TCJB107M006R0045

image shown is a representation only

AVX

TC 100uF 6,3V 20% Case B 45mOhm
Supplier: AVX
Matchcode: TC100U6,3VBPOLY
Rutronik No.: KTA7019
Unit Pack: 2000
MOQ: 12000
Packaging: REEL BLI
On request
0.1171 $
1,405.20 $

Parameter

C(N)
100µ F
U(N)
6.3 V
Case code
B
ESR
0.045 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
60 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?