Cart

TCJA107M006R0100

AVX TCJA107M006R0100

image shown is a representation only

AVX

TC 100uF 6,3V 20% CaseA 100mOhm
Supplier: AVX
Matchcode: TC100U6,3VAPOLY
Rutronik No.: KTA8043
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.1556 $
311.20 $

Prices

2,000 0.1556 $
4,000 0.14 $
6,000 0.1387 $
10,000 0.1374 $
14,000 0.1348 $

Parameter

C(N)
100µ F
U(N)
6.3 V
Case code
A
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
60 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
POLYMER
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?