Cart

TCJA106M010R0200

AVX TCJA106M010R0200

image shown is a representation only

AVX

TC 10uF 10V 20% Case A 200mOhm
Supplier: AVX
Matchcode: TC10U10VAPOLY
Rutronik No.: KTA7870
Unit Pack: 2000
MOQ: 10000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1205 $
1,205.00 $

Parameter

C(N)
10µ F
U(N)
10 V
Case code
A
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
POLYMER
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?