Cart

TAP685M025CRW

AVX TAP685M025CRW

image shown is a representation only

AVX

TT 6,8uF 25V 20% RM5
Supplier: AVX
Matchcode: TT6,8U25205,0
Rutronik No.: KTA4633
Unit Pack: 1250
MOQ: 1250
Packaging: REEL
On request
0.3952 $
494.00 $

Prices

1,250 0.3952 $
2,500 0.3854 $
3,750 0.3788 $
5,000 0.3689 $
7,500 0.359 $

Parameter

C(N)
6,8µ F
U(N)
25 V
Pitch
5 mm
ESR
3.1 Ohm
Tolerance
20 %
Leakage current
1.3 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
5 mm
Height
10.5 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
D
ESR at temp.
25 °C
Dissip.factor
0.06
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?