Cart

TAP684K035SCS

AVX TAP684K035SCS

image shown is a representation only

AVX

TT 0,68uF 35V 10% P2,5
Supplier: AVX
Matchcode: TT0,68U35102,5
Rutronik No.: KTA7847
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3123 $
312.30 $

Prices

1,000 0.3123 $
2,000 0.3071 $
4,000 0.2993 $

Parameter

C(N)
0,68µ F
U(N)
35 V
Pitch
2.5 mm
ESR
10 Ohm
Tolerance
10 %
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
4.5 mm
Height
8.5 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
A
ESR at temp.
25 °C
Dissip.factor
0.04
Dielectric
TA2O5
Style
RADIAL
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?