Cart

TAP476M035CRS

AVX TAP476M035CRS

image shown is a representation only

AVX

TT 47uF 35V 20% P5
Supplier: AVX
Matchcode: TT47U35205,0
Rutronik No.: KTA7774
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
3.95 $
3,950.00 $

Prices

1,000 3.95 $
2,000 3.88 $
4,000 3.78 $

Parameter

C(N)
47µ F
U(N)
35 V
Pitch
5 mm
ESR
0.8 Ohm
Tolerance
20 %
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
9 mm
Height
16 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?