Cart

TAP476M016CRW

AVX TAP476M016CRW

image shown is a representation only

AVX

TT 47uF 16V 20% P5
Supplier: AVX
Matchcode: TT47U16205
Rutronik No.: KTA7586
Unit Pack: 750
MOQ: 750
Packaging: REEL
Soon available
1.18 $
885.00 $

Prices

750 1.18 $
1,500 1.15 $
2,250 1.13 $
3,000 1.071 $

Parameter

C(N)
47µ F
U(N)
16 V
Pitch
5 mm
ESR
1.3 Ohm
Tolerance
20 %
Leakage current
6 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
8 mm
Height
11.5 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?