Cart

TAP475M025CRW

AVX TAP475M025CRW

image shown is a representation only

AVX

TT 4,7UF 25V 20% P5
Supplier: AVX
Matchcode: TT4,7U25205,0
Rutronik No.: KTA5229
Unit Pack: 1250
MOQ: 1250
Packaging: REEL
On request
0.3365 $
420.63 $

Prices

1,250 0.3365 $
2,500 0.3281 $
3,750 0.3225 $
6,250 0.314 $
7,500 0.3056 $

Parameter

C(N)
4,7µ F
U(N)
25 V
Pitch
5 mm
ESR
4 Ohm
Tolerance
20 %
Leakage current
0.9 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
5 mm
Height
10 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.06
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?