Cart

TAP475K016CRW

AVX TAP475K016CRW

image shown is a representation only

AVX

TT 4,7uF 16V 10% P5
Supplier: AVX
Matchcode: TT4,7U16105,0
Rutronik No.: KTA7373
Unit Pack: 1250
MOQ: 1250
Packaging: REEL
On request
0.3118 $
389.75 $

Prices

1,250 0.3118 $
2,500 0.304 $
3,750 0.2988 $
6,250 0.291 $
8,750 0.2832 $

Parameter

C(N)
4,7µ F
U(N)
16 V
Pitch
5 mm
ESR
5 Ohm
Tolerance
10 %
Leakage current
0.6 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
4.5 mm
Height
9 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.06
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?