Cart

TAP336M035CCS

AVX TAP336M035CCS

image shown is a representation only

AVX

TT 33UF 35V 20% P5
Supplier: AVX
Matchcode: TT33U35205,0
Rutronik No.: KTA5521
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.64 $
264.00 $

Prices

100 2.64 $
200 2.57 $
300 2.53 $
400 2.46 $
600 2.39 $

Parameter

C(N)
33µ F
U(N)
35 V
Pitch
5 mm
ESR
1 Ohm
Tolerance
20 %
Leakage current
9.2 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
9 mm
Height
14.5 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
M
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?