Cart

TAP336K025CRW

AVX TAP336K025CRW

image shown is a representation only

AVX

TT 33uF 25V 10% P5
Supplier: AVX
Matchcode: TT33U25105,0
Rutronik No.: KTA7892
Unit Pack: 750
MOQ: 750
Packaging: REEL
On request
1.20 $
900.00 $

Prices

750 1.20 $
1,500 1.17 $
2,250 1.15 $
3,000 1.0915 $

Parameter

C(N)
33µ F
U(N)
25 V
Pitch
5 mm
ESR
1.2 Ohm
Tolerance
10 %
Leakage current
6.6 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
8 mm
Height
13 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?