Cart

TAP226M035SCS

AVX TAP226M035SCS

image shown is a representation only

AVX

TT 22uF 35V 20% P2,5
Supplier: AVX
Matchcode: TT22U35202,5
Rutronik No.: KTA5489
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
1.70 $
850.00 $

Prices

500 1.70 $
1,000 1.67 $
1,500 1.63 $
2,000 1.54 $

Parameter

C(N)
22µ F
U(N)
35 V
Pitch
2.5 mm
ESR
1.3 Ohm
Tolerance
20 %
Leakage current
6.1 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
8.5 mm
Height
12.5 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
K
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?