TAP226M035CRW

image shown is a representation only
Supplier: AVX
Matchcode: TT22U35205,0
Rutronik No.: KTA868
Unit Pack: 500
MOQ: 500
Packaging: REEL
Parameter
- C(N)
- 22µ F
- U(N)
- 35 V
- Pitch
- 5 mm
- ESR
- 1.3 Ohm
- Tolerance
- 20 %
- Leakage current
- 6.1 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Width
- 9 mm
- Height
- 14 mm
- Automotive
- NO
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.08
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- REEL
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- A
- Supplier Lead time
- 15 weeks