Cart

TAP226M016SRW

AVX TAP226M016SRW

image shown is a representation only

AVX

TT 22uF 16V 20% P2,5
Supplier: AVX
Matchcode: TT22U16202,5
Rutronik No.: KTA5492
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
0.5544 $
554.40 $

Prices

1,000 0.5544 $
2,000 0.5406 $
3,000 0.5313 $
4,000 0.5175 $
6,000 0.5036 $

Parameter

C(N)
22µ F
U(N)
16 V
Pitch
2.5 mm
ESR
2 Ohm
Tolerance
20 %
Leakage current
2.8 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
6 mm
Height
10 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?