Cart

TAP226M016BRW

AVX TAP226M016BRW

image shown is a representation only

AVX

TT 22uF 16V 20% P5
Supplier: AVX
Matchcode: TT22U16205,0
Rutronik No.: KTA4749
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.5655 $
565.50 $

Prices

1,000 0.5655 $
2,000 0.5514 $
3,000 0.542 $
4,000 0.5278 $
5,000 0.5137 $

Parameter

C(N)
22µ F
U(N)
16 V
Pitch
5 mm
ESR
2 Ohm
Tolerance
20 %
Leakage current
2.8 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
6 mm
Height
11.5 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
F
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?