Cart

TAP226K010SRW

AVX TAP226K010SRW

image shown is a representation only

AVX

TT 22uF 10V 10% P2,5
Supplier: AVX
Matchcode: TT22U10102,5
Rutronik No.: KTA7034
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5431 $
543.10 $

Prices

1,000 0.5431 $
2,000 0.534 $
4,000 0.5204 $

Parameter

C(N)
22µ F
U(N)
10 V
Pitch
2.5 mm
ESR
2.7 Ohm
Tolerance
10 %
Leakage current
1.7 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
5.5 mm
Height
9 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
E
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?