Cart

TAP226K006SRW

AVX TAP226K006SRW

image shown is a representation only

AVX

TT 22uF 6,3V 10% P2,5
Supplier: AVX
Matchcode: TT22U6,3102,5
Rutronik No.: KTA4572
Unit Pack: 1250
MOQ: 1250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4108 $
513.50 $

Prices

1,250 0.4108 $
2,500 0.404 $
3,750 0.3937 $
6,250 0.38 $

Parameter

C(N)
22µ F
U(N)
6.3 V
Pitch
2.5 mm
ESR
3.7 Ohm
Tolerance
10 %
Leakage current
1.1 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
5 mm
Height
9 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
D
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?