Cart

TAP155M035SCS

AVX TAP155M035SCS

image shown is a representation only

AVX

TT 1,5uF 35V 20% P2,5
Supplier: AVX
Matchcode: TT1,5U35202,5
Rutronik No.: KTA7915
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.253 $
253.00 $

Prices

1,000 0.253 $
2,000 0.2467 $
3,000 0.2424 $
4,000 0.2361 $
6,000 0.2298 $

Parameter

C(N)
1,5µ F
U(N)
35 V
Pitch
2.5 mm
ESR
6 Ohm
Tolerance
20 %
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
4.5 mm
Height
7 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.04
Dielectric
TA2O5
Style
RADIAL
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?